Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Finder Miniature Relay SPDT 16A

<p>A range of industry standard vertical PCB or socket mounted relays.</p>
  • Incorporates an 8mm isolation gap between coil and contacts as required by VDE0700
  • Housed in a dustproof IP40 tinted case (AC versions have an orange tint)
  • VDE, BEAB, UL, CSA, SEV, NF-USE, SETI, IMQ, SEMKO and DEMKO approved
  • Finder 40.61 series
Dimensions29 x 12.4 x 25mm
Contact rating16A at 240V AC/30V DC
Contact arrangementSingle pole changeover
Contact materialSilver cadmium oxide
Operate/release time10ms/7ms
Coil operating range70-150%
Coil consumption500mW*/650mW/1.2VA**
Temperature range–20°C to +70°C
Finder Part NosMftrs. Order
part no. code
40.61.9.00660-1010
40.61.7.012* 60-1015
40.61.7.024* 60-1040
40.61.8.240** 60-1080

Trustpilot