Finder Plug-In Timers, 250 -400V, 5-8A 88 Series

<P>These <STRONG>Finder Plug-In Timer Delay Relays </STRONG>are from the <STRONG>88 Series</STRONG>. These <STRONG>Multi-Function</STRONG>, <STRONG>Multi-Voltage timers </STRONG>are for front panel or socket mounting with the 90 Series of sockets. The 88.02 timer has 11-pins and a voltage rating of 24-230V. The 88.12 is an 8-pin timer rated at 24-230V, and has with 2 timed contacts.</P>
  • Time scales from 0.05s to 100h
  • 1 delayed contact +1 instantaneous contact version available (type 88.12)
  • Front panel mounting fixing included
  • For use with 90 series sockets
  • Available in 8 or 11-pin plug-in versions
Description Image Product MPN Pricing (Ex VAT) Buy Qty Display Operating Voltage Outputs
Finder 88.02.0.230.0002 Time Delay Relay DPDT-CO 11 Pin
Finder 88.02.0.230.0002 Time Delay Relay DPDT-CO 11 Pin
Standard range
88.02.0.230.0002
1+ £65.41

55 in Stock, despatched in 4 days
Mechnical 24 - 230V AC/DC Relay
Finder 88.12.0.230.0002 Time Delay Relay DPDT-CO 8 Pin
Finder 88.12.0.230.0002 Time Delay Relay DPDT-CO 8 Pin
Standard range
88.12.0.230.0002
1+ £62.61

15 in Stock, despatched in 4 days
Mechnical 24 - 230V AC/DC Relay
Mftrs. Part no.88.02.0.230.000288.12.0.230.0002
Order code51-143251-1433
Contact configuration2 CO (DPDT)2 CO (DPDT)
Rated current max.8/15A5/10A
Rated voltage max.250/250V AC250/400V AC
Rated load AC1 2000VA1250VA
Rated load AC15 (230V AC)400VA250VA
Single phase motor rating (230V AC)0.3kW0.125kW
Breaking capacity DC1: 30/110/220V8/0.3/0.12A5/0.3/0.12S
Switching load min.300mW (5/5V/mA)500mW (5/5V/mA)
Contact materialAgNiAgCdO


Trustpilot