Christmas Opening Hours and Delivery Dates here

Finder Twilight Switch for 35mm DIN Rail, Light Dependent Relay 11 Series

Finder Brand: Finder

These Light Dependent Relay (Twilight Switch) are from the Finder 11 Series. The 35mm DIN Rail relays are used for the automatic control of lighting according to the ambient light level. These relays light sensors have a separate light sensor.

11.31 - 1 NO

  • 16A output contact
  • Sensitivity adjustment from 1 to 100 lux
  • One module, 17.5mm wide
  • Low energy consumption
  • Supplied in 230V AC (50/60Hz)

11.41 - 1 CO

  • 16A output contact
  • European patent 'Zero hysteresis' for energy saving
  • Italian patent 'Light feedback compensation' principle
  • Selector with 4 positions:
  • Standard range (threshold setting 1 to 80 lux)
  • High range (threshold setting 30 to 1000 lux)
  • Continuous light (helpful during installation and initial testing and for maintenance purposes)
  • Light off (useful for vacations)
  • Supplied in 230V AC (50/60Hz)


11.42 - 1 CO + 1 NO

  • 12A output contacts
  • Two independent outputs with individual lux setting
  • Selector with 4 positions:
  • Standard range (threshold setting 1 to 80 lux)
  • High range (threshold setting 20 to 1000 lux)
  • Continuous light (helpful during installation and initial testing and for maintenance purposes)
  • Light off (useful for vacations)
  • For the first 6 working cycles (in total for channels
  • 1 and 2) the delay time (On and Off) is reduced to zero in order to aid installation
  • LED status indication
  • Supplied in 230V AC (50/60Hz)

11.91 - 1 CO

  • 16A output contact (+ auxiliary output for Power Module)
  • Daily time switch function - programmable to inhibit main output (for energy saving)
  • Auxiliary output - directly driven by the photosensor
  • Italian patent ‘Light feedback compensation' principle
  • Sensitivity adjustment from 2 to 150 lux
  • LCD status indication, set-up and programming
    Internal battery for set-up/programming without supply and for time/program back-up in case of power failure (5 years)
  • Supplied in 230V AC (50/60Hz)
Description Image Product Buy Pricing (Ex VAT) Type Mounting
Finder 11.31.8.230.0000 Twilight Switch for 35mm DIN Rail SPST-NO
Finder 11.31.8.230.0000 Twilight Switch for 35mm DIN Rail SPST-NO
Extended range
Order code: 49-2929
MPN: 11.31.8.230.0000

8 available to back orderBack-order availability date - 13/01/2026
1+ £43.57
Price per unit Ex VAT
Finder 11.41.8.230.0000 Twilight Switch for 35mm DIN Rail 1/80/30/1000 lx
Finder 11.41.8.230.0000 Twilight Switch for 35mm DIN Rail 1/80/30/1000 lx
Extended range
Order code: 49-3018
MPN: 11.41.8.230.0000

28 available to back orderBack-order availability date - 13/01/2026
1+ £72.87
Price per unit Ex VAT
Finder 11.42.8.230.0000 Twilight Switch for 35mm DIN Rail 1 COC 1 NOC
Finder 11.42.8.230.0000 Twilight Switch for 35mm DIN Rail 1 COC 1 NOC
Extended range
Order code: 49-2930
MPN: 11.42.8.230.0000

3 available to back orderBack-order availability date - 13/01/2026
1+ £92.13
Price per unit Ex VAT
Finder 11.91.8.230.0000 Twilight Switch for 35mm DIN Rail 1 COC
Finder 11.91.8.230.0000 Twilight Switch for 35mm DIN Rail 1 COC
Extended range
Order code: 49-2931
MPN: 11.91.8.230.0000

14 available to back orderBack-order availability date - 13/01/2026
1+ £78.28
Price per unit Ex VAT
Twilight switch DIN rail
Mftrs. Part no.11.3111.41
Order code49-292949-3018
Contact configuration1 NO (SPST-NO) 1 CO (SPDT)
Rated current (IN/Imax)16/ 30A (120 to 5 ms) 16/ 30 A(120 to 5 ms)
Rated voltage (UN/Umax)250/400V AC 250/400V AC
Rated load AC1 VA4000V AC4000V AC
Rated load AC15 (@230V AC) VA750V AC750V AC
Nominal lamp rating (@230V)
Incandescent2000W2000W
Compensated fluorescent750W750W
Uncompensated fluorescent1000W1000W
Halogen2000W2000W
Switching load mW1,000V/mA (10/10) 1,000V/mA (10/10)
Standard contact materialAgSnO2 AgSnO2
Supply specification230V AC230V AC
Mftrs. Part no.11.4211.91
Order code49-293049-2931
Contact configuration1 CO (SPDT) + 1 NO (SPST-NO) 1 CO (SPDT) + 1 aux output
Rated current (IN/Imax) 12/24A ( 120 to 5ms) 16/30A( 120 to 5 ms)
Rated voltage (UN/Umax) 250/400V AC 250/400V AC
Rated load AC1 VA3000VA4000VA
Rated load AC15 (230V AC) VA750V AC750V AC
Nominal lamp rating (230V)
Incandescent 2000W2000W
Compensated fluorescent750W750W
Uncompensated fluorescent1000W1000W
Halogen2000W2000W
Switching load mW (V/mA)1,000V/mA (10/10) 1,000V/mA (10/10)
Standard contact materialAgSnO2 AgSnO2
Supply specification230V AC230V AC


Trustpilot