Finder Ultra-slim Relay SPDT 6A

Finder Brand: Finder
<p>A range of compact, slim single pole changeover relays.</p>
  • Housed in a SIL package
  • Ideally suited to high density PCB mounting
  • Contacts are rated at 6A with 6kV isolation between coil and contacts
  • Sealed to IP50, 8mm creepage and 6mm clearance
  • Finder 34.51 series
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage Height Contact Configuration Length Mounting Type Operating Temperature Switching Current Switching Power Switching Voltage Max (AC) Type Width
Finder 34.51.7.005.0010 5V Relay (UltraSlim) SPDT 6A 34.51
Finder 34.51.7.005.0010 5V Relay (UltraSlim) SPDT 6A 34.51
Standard range
Order code: 60-4164
MPN: 34.51.7.005.0010

9 in stock, despatched same dayAdditional 20 due on 03/11/2025
1+ £6.50
130Ω 5V 15mm SPDT-CO 28mm PCB -40 to +85°C 6A 1500VA 250V V Relay 5mm
Finder 34.51.7.005.0019 5V Relay (Slim) SPDT 6A 34.51
Finder 34.51.7.005.0019 5V Relay (Slim) SPDT 6A 34.51
Extended range
Order code: 60-4081
MPN: 34.51.7.005.0019

Order in multiples of 20


Available to back orderPlease contact us for lead time
20+ £7.65
130Ω 5V 5mm SPDT-CO 28mm PCB -40 to +85°C 6A 1500VA 250V V Relay 5mm
Finder 34.51.7.012.0010 12V Relay SPDT 6A Ultra Slim (34.51 Series)
Finder 34.51.7.012.0010 12V Relay SPDT 6A Ultra Slim (34.51 Series)
Standard range
Order code: 60-4166
MPN: 34.51.7.012.0010

95 in stock, despatched same dayAdditional quantity lead time 9 months
1+ £4.23
840Ω 12V 15mm SPDT-CO 28mm PCB -40 to +85°C 6A 1500VA 250V V Relay 5mm
Finder 34.51.7.024.0010 24V Relay (UltraSlim) SPDT 6A 34.51
Finder 34.51.7.024.0010 24V Relay (UltraSlim) SPDT 6A 34.51
Standard range
Order code: 60-4168
MPN: 34.51.7.024.0010

100 in stock, despatched same dayAdditional quantity lead time 9 months
1+ £4.34
3350Ω 24V 15mm SPDT-CO 28mm PCB -40 to +85°C 6A 1500VA 250V V Relay 5mm
Dimensions28 x 5 x 15mm
Contact rating6A 250V DC
Contact arrangementsingle pole changeover
Contact materialsilver nickel
Operate/release time5ms/3ms
Coil consumption500mW
Resistance5V130Ω
12V840Ω
24V3350Ω
Temperature range–40°C to +85°C
ApprovalsVDE, UL
Finder part Nos.5V34.51.7.005.0010
5V Flat version34.51.7.005.0019
12V34.51.7.012.0010
24V34.51.7.024.0010


Trustpilot