Fire Brigade Snap Hook 4mm Zinc Plated (Pack 4)

Faithfull Brand: Faithfull
<p>The Faithfull Fire Brigade Snap Hook is designed for the quick release and attachment of ropes and loops.</p> <p>This hook has a spring-loaded return mechanism, which allows it to be used where a quick but secure fixing is required.</p> <p>Chain accessories should never be used for any overhead lifting, load binding or towing applications</p><p>This Faithfull Fire Brigade Snap Hook has the following specifications: ;</p> <p>Link Diameter: 4mm. <br />Length: 40mm. <br />Finish: Zinc Plated. <br />Quantity: 4.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Faithfull FAICHFBS40 Fire Brigade Snap Hook 4mm Zinc Plated (Pack 4)
Faithfull FAICHFBS40 Fire Brigade Snap Hook 4mm Zinc Plated (Pack 4)
Standard range
Order code: 95-7345
MPN: FAICHFBS40

100 in Stock, despatched in 2 days
1+ £1.65
Chain
Faithfull FAICHFBS60 Fire Brigade Snap Hook 6mm Zinc Plated (Pack 4)
Faithfull FAICHFBS60 Fire Brigade Snap Hook 6mm Zinc Plated (Pack 4)
Standard range
Order code: 95-7346
MPN: FAICHFBS60

15 in Stock, despatched in 2 days
1+ £2.35
Chain
Faithfull FAICHFBS60S Fire Brigade Snap Hook Stainless Steel 6mm (Pack 2)
Faithfull FAICHFBS60S Fire Brigade Snap Hook Stainless Steel 6mm (Pack 2)
Standard range
Order code: 95-7347
MPN: FAICHFBS60S

5 in Stock, despatched in 2 days
1+ £3.45
Chain
Faithfull FAICHFBS80 Fire Brigade Snap Hook 8mm Zinc Plated (Pack 2)
Faithfull FAICHFBS80 Fire Brigade Snap Hook 8mm Zinc Plated (Pack 2)
Standard range
Order code: 95-7348
MPN: FAICHFBS80

20 in Stock, despatched in 2 days
1+ £2.15
Chain


Trustpilot