Christmas Opening Hours and Delivery Dates here
Fischer BL 12 650 90 Z Fork Cont. Female Header 2x45 Vertical 2.54 Sn 6.5mm Pin

Fischer BL 12 650 90 Z Fork Cont. Female Header 2x45 Vertical 2.54 Sn 6.5mm Pin

Order Code:

54-3965

Brand: Fischer Elektronik MPN: BL 12/650/ 90/Z

Discontinued


Fischer BL 12 650 90 Z female header vertical, fork contact. Arranged 2x45 with 2.54mm pitch and tin plated contacts. 6.5mm long pins. Can be put through 260°c reflow, pins can be inserted from above and below.
  • Manufacturer part No. BL 12 650 90 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x45
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm pins
  • Content 1pc
  • Dimensions A 6.5mm