Fischer Elektronik DIN Rail Heat Sink Clamps

<p>The Fischer Elektronik DIN Rail Heat Sinks have been specially developed for the fast, secure, stable attachment of small cases, PCBs, modules and heatsinks on DIN-35 top hat rails and mounting rails in accordance with EN 50022.</p>
  • Manufactured from aluminium
  • Natural anodised finish
  • Retaining clamp: V2A
  • Description Image Product Buy Qty Pricing (Ex VAT) Type For Use With
    Fischer Elektronik KL 35-50 Din Rail 50mm Heat Sink Clamp
    Fischer Elektronik KL 35-50 Din Rail 50mm Heat Sink Clamp
    Standard range
    Order code: 50-0250
    MPN: 10037501

    1,283 in Stock, despatched in 4 days
    1+ £2.69
    DIN Rail heatsink clamp Heatsinks
    Fischer Elektronik KL 35-75 Din Rail 75mm Heat Sink Clamp
    Fischer Elektronik KL 35-75 Din Rail 75mm Heat Sink Clamp
    Standard range
    Order code: 50-0251
    MPN: 10037504

    580 in Stock, despatched in 4 days
    1+ £3.09
    DIN Rail heatsink clamp Heatsinks
    Order codeMftrs Part No.Mftrs part no.
    50-0250KL 35-50KL 35-50
    50-0251KL 35-75KL 35-75


    Trustpilot