Fischer Elektronik Precision Base for Quartz Crystals in HC18(U) Housing

Standard range
Order Code:

50-0846

Brand: Fischer Elektronik MPN: PQ 18 Z EAN-13: 2050000055683
Qty Unit Price (Ex VAT)
5+ £0.640
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
294 available to back orderBack-order availability date - 09/02/2025

The Fischer Elektronik Precision Base for Quartz Crystals in HC18 (U) Housing has been manufactued to a high standard with a tin plated contact sleeve surface.


  • 4.9mm pitch
  • Gold plated contact spring
  • Plugability: 0.22 x 0.25mm up to 0.40 x 0.55mm Ø 0.4-0.56mm
  • Shock resistance 50g
  • Temperature range -40 °C...+163 °C (260 °C/10s)
  • Type Quartz crystal base
    Dimensions 4.9 Pitchmm
    For Use With HC18 (U) housing

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot