Fischer Elektronik Quadratic Heat Sinks - Round Pin

<p>The Fischer Elektronik Quadratic Heat Sinks are round spike tip heat sinks with outstanding heat conductivity characteristics by material alloy and homogeneous arrangement of material. Uniform distribution of heat in the base and in spike in direction of heat flow.</p>
  • Rectangle type
  • Thermal conductive foil and adhesive
  • Universal socket
  • Description Image Product Buy Qty Pricing (Ex VAT) Dimensions Thermal Conductivity Type For Use With
    Fischer Elektronik ICK S 10X10X125 26.3°C/W Heat Sink 10x10x12.5mm
    Fischer Elektronik ICK S 10X10X125 26.3°C/W Heat Sink 10x10x12.5mm
    Standard range
    Order code: 50-8200
    MPN: 10006847

    67 in Stock, despatched in 4 days
    1+ £2.57
    10 x 10 x 12.5mm 26.3°C/W Component-mounting heatsink Various
    Fischer Elektronik ICK S 14X14X10 9.8°C/W Heat Sink 14x14x10mm
    Fischer Elektronik ICK S 14X14X10 9.8°C/W Heat Sink 14x14x10mm
    Standard range
    Order code: 50-8201
    MPN: 10006849

    51 in Stock, despatched in 4 days
    1+ £2.76
    14 x 14 x 10mm 9.8°C/W Component-mounting heatsink Various
    Fischer Elektronik ICK S 25X25X185 5.2°C/W Heat Sink 25x25x18.5mm
    Fischer Elektronik ICK S 25X25X185 5.2°C/W Heat Sink 25x25x18.5mm
    Standard range
    Order code: 50-8202
    MPN: ICK S 25X25X185

    61 in Stock, despatched in 4 days
    1+ £5.29
    25+ £4.66
    100+ £4.04
    25 x 25 x 18.5mm 5.2°C/W Component-mounting heatsink Various
    Fischer Elektronik ICK S 32X32X20 3.7°C/W Heat Sink 32.7x32.7x20mm
    Fischer Elektronik ICK S 32X32X20 3.7°C/W Heat Sink 32.7x32.7x20mm
    Standard range
    Order code: 50-8203
    MPN: ICK S 32X32X20

    15 in Stock, despatched in 4 days
    1+ £7.37
    25+ £6.48
    100+ £5.72
    500+ £5.48
    32.7 x 32.7 x 20mm 3.7°C/W Component-mounting heatsink Various
    Fischer Elektronik ICK S 50X50X25 2.4°C/W Heat Sink 50x50x25mm
    Fischer Elektronik ICK S 50X50X25 2.4°C/W Heat Sink 50x50x25mm
    Standard range
    Order code: 50-8206
    MPN: 10006870

    45 in Stock, despatched in 4 days
    1+ £7.46
    50 x 50 x 25mm 2.4°C/W Component-mounting heatsink Various
    Order codeDimensions (L x W x H)R(th)Mftrs part no.
    50-820010 x 10 x 12.5mm26.3°C/WICK S 10X10X125
    50-820114 x 14 x 10mm9.8°C/WICK S 14X14X10
    50-820225 x 25 x 18.5mm5.2°C/WICK S 25X25X185
    50-820332.7 x 32.7 x 20mm3.7°C/WICK S 32X32X20
    50-820650 x 50 x 25mm2.4°C/WICK S 50X50X25


    Trustpilot