Fischer Elektronik SK 104/ 25,4/ STS Heat Sink Bolt On 14°C/W TO220/SOT-32/TO3

Extended range
Order Code:

36-0536

Brand: Fischer Elektronik MPN: SK 104/ 25,4/ STS
Qty Unit Price (Ex VAT)
1+ £3.54
10+ £3.40
50+ £3.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik Aluminium Heat Sink Mount (Bolt On) 14°C/W TO-220/SOT-32/TO-3P is a bolt on heat sink featuring solder pins for the secure and effective vertical mounting of electronic components having a TO-220/SOT-32/TO-3 P type package. The heatsinks are available in a choice of thermal resistances and are manufactured from 1.5mm thick alloy with a black anodised finish that increases radiative cooling.


  • Bolt on heat sinks
  • Suitable for TO-220/SOT-32/TO-3 P devices
  • Solder pins enable vertical mounting
  • Available in a range of thermal resistances
  • Material and finish maximises thermal conductivity and heat loss
Type Bolt-on heatsink
Dimensions 35 x 25.4 x 13mm
For Use With TO-220, SOT-32, TO-3P
Thermal Conductivity 14°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot