Fischer Elektronik SK 409/ 25,4/ STS Heat Sink Bolt On 8.2°C/W TO220/TO3P

Extended range
Order Code:

36-0568

Brand: Fischer Elektronik MPN: SK 409/ 25,4/ STS
Qty Unit Price (Ex VAT)
50+ £3.21
100+ £2.65
250+ £2.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Out of stockBack order, lead time 5 weeks


The Fischer Elektronik Aluminium Heat Sink Mount (Bolt On) 8.2°C/W TO-220/TO3P is a semiconductor heat sink, also available in either bolt on or clip on mounting types in a selection of thermal resistances, and suitable for use with TO-220 and TO-3 P packaged devices. The all-alloy heatsinks have a 3mm thick mounting plate and have a black anodised finish that maximises radiative thermal loss. The heat sinks all have solder pins meaning that vertical mounting of components is possible.


  • Bolt on heat sinks
  • Suitable for TO-220/SOT-32/TO-3 P devices
  • Solder pins enable vertical mounting
  • Available in a range of thermal resistances
  • Material and finish maximises thermal conductivity and heat loss
Type Bolt-on heatsink
Dimensions 45 x 25.4 x 12.7mm
For Use With TO-220, TO-3P
Thermal Conductivity 8.2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot