Fischer Elektronik SK 75/ 25/ SA Heat Sink For PCB Mount 12.5°C/W TO220

Order Code:

36-0544

Brand: Fischer Elektronik MPN: SK 75/ 25/ SA

Discontinued


The Fischer Elektronik Aluminium Heat Sink Mount 12.5°C/W TO-220 is manufactured from alloy with a plate thickness of 4mm and a black anodised finish that increases radiative heat loss. The heatsink is suitable for use with semiconductor packages of the TO-220 type or similar.


  • Suitable for TO-220/SOT-32/TO-3 P devices
  • Material and finish maximises thermal conductivity and heat loss
Type PCB Mount heatsink
Dimensions 32 x 25 x 14mm
For Use With TO-220
Thermal Conductivity 12.5°C/W

Reviews


Be the first to submit a review

Trustpilot