Fischer Elektronik SK89 75KL-SSR1 ~ 1.2°C/W M4 Din Rail Heat Sink For Relay

Standard range
Order Code:

50-0241

Brand: Fischer Elektronik MPN: SK89 75KL-SSR1 EAN-13: 4016138045192
Qty Unit Price (Ex VAT)
1+ £18.36
25+ £16.84
100+ £15.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 4 days

The Fischer Elektronik 1.2° DIN Rail Heat Sink is Mountable on DIN rail (35mm in accordance with DIN EN 50,022, rail material thickness of 1-2.3mm) with drillings M4 for relay assembly. The effective heat dissipation make it ideal for a wide range of applications.


  • Supplied without track
  • You must use heat conductive paste when installing the load relay.
Type DIN Rail heatsink
Dimensions 80 x 75 x 87mm
For Use With Various
Thermal Conductivity 1.2°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot