Christmas Opening Hours and Delivery Dates here

Fischer Female Header Fork Contact 2.54mm Pitch Square 0.635mm Pins

  • Content 1pc
  • Grid pitch 2.54 mm
  • Insulation material PPS
  • Pin Cross section square 0.635mm pins
Description Image Product Buy Pricing (Ex VAT) Pitch No. of Rows Connection Number of Pins Orientation Type
Fischer BL 1 36 Z Fork Contact Female Header 1x36 Vertical 2.54mm Pitch Tin
Fischer BL 1 36 Z Fork Contact Female Header 1x36 Vertical 2.54mm Pitch Tin
Extended range
Order code: 54-3958
MPN: BL 1/ 36/Z

491 available to back orderBack-order availability date - 14/01/2026
2+ £2.70
25+ £2.38
Price per unit Ex VAT
2.54mm 1 Through hole 36 Straight Header
Fischer BL 2 72 Z Fork Contact Female Header 2x36 Vertical 2.54mm Pitch Tin
Fischer BL 2 72 Z Fork Contact Female Header 2x36 Vertical 2.54mm Pitch Tin
Extended range
Order code: 54-3959
MPN: BL 2/ 72/Z

80 available to back orderBack-order availability date - 14/01/2026
1+ £4.48
25+ £4.45
Price per unit Ex VAT
Fischer BL 3 36 Z Fork Contact Female Header 1x36 90° 2.54mm Pitch Tin
Fischer BL 3 36 Z Fork Contact Female Header 1x36 90° 2.54mm Pitch Tin
Extended range
Order code: 54-3960
MPN: BL 3/ 36/Z

113 available to back orderBack-order availability date - 14/01/2026
1+ £5.18
25+ £4.28
Price per unit Ex VAT
Order codeMftrs. part no.ContactsGrid pitch
(mm)
Insulation
material
54-3958BL 1 36 ZTin plated2.54PA 4.6, GF
54-3959BL 2 72 ZGold plated2.54PA 4.6, GF
54-3960BL 3 36 ZTin plated2.54PA 4.6, GF
54-3961BL 4 72 ZTin plated2.54PA 4.6, GF


Trustpilot