Christmas Opening Hours and Delivery Dates here

Fischer Female Header Low Profile Fork Contact 2.54mm Pitch Square 0.635mm Pins

  • Content 1pc
  • Grid pitch 2.54 mm
  • Insulation material PPS
  • Pin Cross section square 0.635mm pins
Description Image Product Buy Pricing (Ex VAT) No. of Rows Orientation Pitch Connection Number of Pins Type
Fischer BL LP 1 36 S Low Profile Fork Cont. Female Header 1x36 Vertical 2.54 Au
Fischer BL LP 1 36 S Low Profile Fork Cont. Female Header 1x36 Vertical 2.54 Au
Extended range
Order code: 54-4555
MPN: BL LP 1/ 36/S

281 available to back orderBack-order availability date - 13/01/2026
1+ £6.14
25+ £5.30
Price per unit Ex VAT
1 Straight 2.54mm Through hole 36 Header
Fischer BL LP 1 36 Z Low Profile Fork Cont. Female Header 1x36 Vertical 2.54 Sn
Fischer BL LP 1 36 Z Low Profile Fork Cont. Female Header 1x36 Vertical 2.54 Sn
Standard range
Order code: 54-4556
MPN: BL LP 1/ 36/Z

2 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £6.25
25+ £5.43
Price per unit Ex VAT
1 Straight 2.54mm Through hole 36 Header
Fischer BL LP 2 72 S Low Profile Fork Cont. Female Header 2x36 Vertical 2.54 Au
Fischer BL LP 2 72 S Low Profile Fork Cont. Female Header 2x36 Vertical 2.54 Au
Extended range
Order code: 54-4557
MPN: BL LP 2/ 72/S

8 available to back orderBack-order availability date - 13/01/2026
1+ £7.89
25+ £6.91
50+ £5.95
Price per unit Ex VAT
2 Straight 2.54mm Through hole 36 Header
Fischer BL LP 3 36 S Low Profile Fork Contact Female Header 1x36 90° 2.54mm Au
Fischer BL LP 3 36 S Low Profile Fork Contact Female Header 1x36 90° 2.54mm Au
Extended range
Order code: 54-4559
MPN: BL LP 3/ 36/S

62 available to back orderBack-order availability date - 13/01/2026
2+ £2.64
Price per unit Ex VAT
Fischer BL LP 3 36 Z Low Profile Fork Contact Female Header 1x36 90° 2.54mm Sn
Fischer BL LP 3 36 Z Low Profile Fork Contact Female Header 1x36 90° 2.54mm Sn
Standard range
Order code: 54-4560
MPN: BL LP 3/ 36/Z

1 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £1.84
Price per unit Ex VAT
1 Right angle 2.54mm Through hole 36 Header
Order codeMftrs. part no.ContactsGrid pitch
(mm)
Insulation
material
Dimensions
(mm)
54-4555BL LP 1 36 SPartially gold plated2PA 4.6, GF12.3 x 6.8 x 4 x 3.5
54-4556BL LP 1 36 ZTin plated2PA 4.6, GF12.3 x 6.8 x 4 x 3.5
54-4557BL LP 2 72 SGold plated2PA 4.6, GF8.5 x 3 x 4
54-4559BL LP 3 36 SGold plated2PA 4.6, GF10.4 x 3 x 5.9
54-4560BL LP 3 36 ZTin plated2PA 4.6, GF10.4 x 3 x 5.9
54-4561BL LP 4 72 SGold plated2PA 4.6, GF1.5 x 2.8 x 3.5
54-4562BL LP 4 72 ZTin plated2PA 4.6, GF1.5 x 2.8 x 3.5


Trustpilot