Fischer Male Header Low Profile Precision Contacts 2.54 Pitch Square 0.5mm Pins

  • Content 1pc
  • Grid pitch 2.54 mm
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x50
  • Pin Cross section square 0.5mm pins
Description Image Product Buy Qty Pricing (Ex VAT)
Fischer MK LP 41 50 G Low Profile Precision Male Header 1x50 Vertical 2.54 Gold
Fischer MK LP 41 50 G Low Profile Precision Male Header 1x50 Vertical 2.54 Gold
Standard range
Order code: 54-3977
MPN: MK LP 41/ 50/G

40 in Stock, despatched in 4 days
1+ £7.29
Fischer MK LP 41 50 Z Low Profile Precision Male Header 1x50 Vertical 2.54 Tin
Fischer MK LP 41 50 Z Low Profile Precision Male Header 1x50 Vertical 2.54 Tin
Standard range
Order code: 54-3978
MPN: MK LP 41/ 50/Z

96 in Stock, despatched in 4 days
1+ £4.84
Order codeMftrs. part no.ContactsGrid pitch
(mm)
Insulation
material
Dimensions
(mm)
54-3977MK LP 41 50 GTin plated2.54PA 4.6, GF12.4 x 3 x 6.6
54-3978MK LP 41 50 ZPartially gold plated2.54PA 4.6, GF13.9 x 3 x 8.1
54-3979MK LP 43 50 GTin plated2.54PA 4.6, GF13.9 x 3 x 8.1
54-3980MK LP 43 50 ZPartially gold plated2.54PA 4.6, GF19 x 3 x 13.2


Trustpilot