Fischer SMD Male Header Low Profile Vertical 2.54mm Pitch Square 0.635mm

  • Content 1pc
  • Dimensions C 5.1mm
  • Grid pitch 2.54 mm
  • Insulation material PA 4.6, GF
  • Pin Cross section square 0.635mm
Description Image Product Buy Qty Pricing (Ex VAT) Pitch Connection Number of pins Number of Rows Orientation Type
Fischer SL LP 5 SMD 051 20 S Male Header 1x20 Horizontal 2.54mm Au 5.1mm Pins
Fischer SL LP 5 SMD 051 20 S Male Header 1x20 Horizontal 2.54mm Au 5.1mm Pins
Standard range
Order code: 54-4007
MPN: SL LP 5 SMD 051/ 20/S

2 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £1.78
25+ £1.55
50+ £1.34
2.54mm Through hole 20 1 Right angle Header
Fischer SL LP 5 SMD 051 20 Z Male Header 1x20 Horizontal 2.54mm Tin 5.1mm Pins
Fischer SL LP 5 SMD 051 20 Z Male Header 1x20 Horizontal 2.54mm Tin 5.1mm Pins
Standard range
Order code: 54-4008
MPN: SL LP 5 SMD 051/ 20/Z

12 in Stock, despatched in 4 days
1+ £0.780
Fischer SL LP 6 SMD 051 40 S Male Header 2x20 Horizontal 2.54mm Au 5.1mm Pins
Fischer SL LP 6 SMD 051 40 S Male Header 2x20 Horizontal 2.54mm Au 5.1mm Pins
Standard range
Order code: 54-4009
MPN: SL LP 6 SMD 051/ 40/S

35 in Stock, despatched in 4 days
1+ £2.14
Fischer SL LP 6 SMD 051 40 Z Male Header 2x20 Horizontal 2.54mm Tin 5.1mm Pins
Fischer SL LP 6 SMD 051 40 Z Male Header 2x20 Horizontal 2.54mm Tin 5.1mm Pins
Standard range
Order code: 54-4010
MPN: SL LP 6 SMD 051/ 40/Z

96 in Stock, despatched in 4 days
1+ £1.43
Order codeMftrs. part no.ContactsGrid pitch
(mm)
Insulation
material
Dimensions
(mm)
54-4007SL LP 5 SMD 051 20 STin plated2.54PA 4.6, GF10.8
54-4008SL LP 5 SMD 051 20 ZGold plated2.54PA 4.6, GF11.2 x 2.6 x 5.8
54-4009SL LP 6 SMD 051 40 SPartially gold plated2.54PA 4.6, GF11.2 x 2.6 x 5.8
54-4010SL LP 6 SMD 051 40 ZTin plated2.54PA 4.6, GF11.2 x 2.6 x 5.8


Trustpilot