Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £15.61 | £14.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Fiskars 135715 Solid™ Soil Rake has hardened carbon steel blades for preparing planting beds, smoothing down soil and other general gardening tasks like raking branches or spreading mulch. The rounded aluminium shaft makes it extremely durable, and lightweight.
Easy to store thanks to integrated hanging holes. The Fiskars Solid™ Range are all-purpose tools constructed for durability, that won’t let you down.
Specification
Overall Length: 1565mm
Head Width: 358mm
Weight: 0.62kg
Type | Rake |
---|
To use this facility please Sign In.
Sign In