Fiskars 1000557 S50 Pruner: Precise Cut Ergonomic Lightweight 26cm |
03-5313
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £26.00
Price per unit Ex VAT
|
|
|
|
|
Pruner |
Fiskars 1020204 PB-8 M Pruner Ideal for Fresh Green Ø 26mm Cut |
03-5363
|
|
2 available to back orderBack-order availability date - 14/01/2026
|
1+ £57.94
Price per unit Ex VAT
|
Bypass |
201mm |
(L x W) 201 mm x 62 mm |
62mm |
Pruner |
Fiskars 1026826 Solid™ Pruner Lawn Edger for Clean Reliable Cuts |
03-5366
|
|
3 available to back orderBack-order availability date - 14/01/2026
|
1+ £24.00
Price per unit Ex VAT
|
|
|
|
|
Pruner |
Fiskars 1051601 Solid SP141 Pruner Ergonomic Cuts Up to Ø 13 mm |
03-5376
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £13.00
Price per unit Ex VAT
|
|
240mm |
|
|
Pruner |
Fiskars 1051602 Solid Pruner SP150 Stainless Steel Softgrip Handle |
03-5377
|
|
10 available to back orderBack-order availability date - 14/01/2026
|
1+ £13.00
Price per unit Ex VAT
|
|
238mm |
|
|
Pruner |
Fiskars 1057163 Solid Pruner 197mm Hardened Blade Softgrip Handle |
03-5379
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £22.00
Price per unit Ex VAT
|
|
197mm |
|
|
Pruner |
Fiskars 1057167 Plus P521 Pruner 201mm Ergonomic Lightweight Shears |
03-5380
|
|
4 available to back orderBack-order availability date - 14/01/2026
|
1+ £24.70
Price per unit Ex VAT
|
|
201mm |
|
|
Pruner |
Fiskars 1057168 Plus Pruner 210mm Ergonomic Lightweight Rust-Resistant |
03-5381
|
|
4 available to back orderBack-order availability date - 14/01/2026
|
1+ £31.00
Price per unit Ex VAT
|
|
210mm |
|
|
Pruner |
Fiskars 1057170 Plus P721 Pruner 210mm Ergonomic Lightweight PowerLever |
03-5382
|
|
12 available to back orderBack-order availability date - 14/01/2026
|
1+ £34.00
Price per unit Ex VAT
|
|
210mm |
|
|
Pruner |
Fiskars 1057171 Plus™ P741 Pruner: Ergonomic Lightweight Anvil Blade |
03-5383
|
|
3 available to back orderBack-order availability date - 14/01/2026
|
1+ £37.00
Price per unit Ex VAT
|
|
221mm |
|
|
Pruner |
Fiskars 1073082 Solid™ Pruner Aluminium Cuts Up to Ø 12 mm 3.5 m Reach |
03-5420
|
|
5 available to back orderBack-order availability date - 14/01/2026
|
1+ £44.80
Price per unit Ex VAT
|
|
|
|
|
Pruner |