Flame Retardant Multipurpose Plastic Enclosures

<p><a href="/forms/hammond-modifications" title="Hammond modifications"><img src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width="555" style="padding-bottom: 10px; padding-top: 10px;" alt="Click here to request a Hammond modification"></a><br><br> <P>This range of flame retardant ABS enclosures from Hammond have internal card guides and are suitable for a wide range of applications.</P> <P>These enclosures are available in a variety of sizes and in a choice of black or grey.</P></p>
  • Moulded from easy to machine flame retardant ABS plastic (UL flammability rating of 94V-0)
  • Lap joint construction providing protection against ingress of dust and water
  • Lid secured with M3 x 10mm Phillips machine screws, threaded into integral brass bushings
  • Perfect for applications when repetitive assembly and disassembly is required
  • Integral card guides accept 1.5 mm (0.062") PC cards
  • Black enclosures include black screws, grey have nickel finish screws
  • Designed to meet IP54
  • Hammond 1591 Series
Order codeMftrs Part No.Size (mm)Mftrs part
30-61391591ABK100x50x251591ABK
30-61411591BBK112x62x311591BBK
30-61431591CBK120x65x401591CBK
30-61451591DBK150x80x501591DBK
30-61471591EBK191x110x611591EBK
30-61491591GBK121x94x341591GBK
30-61511591HBK165x71x291591HBK
30-61531591LBK85x56x391591LBK
30-61551591MBK85x56x261591MBK
30-61571591SBK110x82x441591SBK
30-61591591TBK120x80x591591TBK
30-61611591UBK120x120x591591UBK
30-61631591VBK120x120x941591VBK
30-61401591AGY100x50x251591AGY
30-61421591BGY112x62x311591BGY
30-61441591CGY120x65x401591CGY
30-61461591DGY150x80x501591DGY
30-61481591EGY191x110x611591EGY
30-61501591GGY121x94x341591GGY
30-61521591HGY165x71x291591HGY
30-61541591LGY85x56x391591LGY
30-61561591MGY85x56x261591MGY
30-61581591SGY110x82x441591SGY
30-61601591TGY120x80x591591TGY
30-61621591UGY120x120x591591UGY
30-61641591VGY120x120x941591VGY

Trustpilot