Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2059.99 |
The Flashforge Creator 3 is a powerful, industrial-grade 3D printer that features dual independent extruders that give larger build size, higher speeds, and support for water-soluble filaments.
The Creator3 has independent dual extruder system with mirror, duplicate, soluble support, and multi-material modes, making it the best-in-class choice for small production with quality and precision, to speed up the time to market and cut manufacturing costs.
Technology | Fused Filament Fabrication (FFF) |
No. of extruders | 2x Independent nozzles |
Extruder diameter | 0.4mm |
Extruder set temp max. | 300°C |
Print volume | 300 x 250 x 250mm |
Filament diameter | 1.75mm |
Layer resolution | 0.05 to 0.4mm |
XYZ Resolution | Z axis 0.0025mm; XY axis 0.011mm |
Print speed | 10 to 200mm/s |
Platform set temp max. | 120°C |
Build plate levelling | Auto XYZ calibration, levelling with sensor |
Supported filaments | PVA + PLA, HIPS + ABS, wood, PC, PA, PETG |
Device | |
Input voltage | 100 to 240V AC |
Power | 500W |
Dimensions | 627 x 485 x 615mm |
Net weight | 45kg |
Ambient temperature | +15°C to +30°C |
Communication | |
Connectivity | USB stick, Wi-Fi, Ethernet, FlashCloud, PolarCloud |
Software | Flashprint |
Input formats | STL, OBJ, X3D, 3MF, BMP, GIF, JPG, PNG |
Output formats | GX/G Files |
System | Windows, MacOS, and Linux |
Accepted File Types | STL, OBJ, X3D, 3MF, BMP, GIF, JPG, PNG |
---|---|
Dimensions | 627 x 485 x 615mm |
Filament Types | PVA+, PLA, HIPS+, ABS, Wood, PC, PA, PETG |
Max. Extruder Temperature | 300°C |
Number of Extruders | 2 |
Print Volume | 300 x 250 x 250mm |
Supplied Nozzel Diameter | 0.4mm |
Connectivity | USB cable, USB stick, WiFi,Cloud |
Filament Diameter | 1.75mm |
Filtration System | HEPA H13 Activated Carbon Filters |
Max. Platform Temperature | 120°C |
Print Speed | 10 to 200mm/s |
Recommended Software | Flashprint |
Weight | 45kg |
To use this facility please Sign In.
Sign In