Qty | Unit Price (Ex VAT) |
---|---|
1+ | £704.42 |
The Flashforge Creator Pro 2 is an advanced 3d printer that is reliable, easy-to-use and features an independent dual extruder system.
The dual extruders give you the ability to print wither two independent models, duplicates or mirrored copies of the same design, increasing productivity and maximising flexibility and capability. A 3.5in touchscreen makes operation simple and intuitive. The closed machine design ensures the printed results, especially for ABS printing.
No. of extruders | 2 |
Extruder diameter | 0.4mm |
Extruder set temp max. | 240°C |
Build volume | 200 x 148 x 150mm |
Mirror mode | 80 x 148 x 150mm |
Duplicate mode | 95 x 148 x 150mm |
Print speed | 10 to 100mm/s |
Platform set temp max. | 120°C |
Supported filaments | PLA, Pearl PLA, PVA, ABS, ABS Pro, HIPS |
Device | |
Net weight | 15kg |
Gross weight | 21kg |
Input voltage | 100 to 240V AC |
Power | 320W |
Dimensions | 526 x 360 x 403mm |
Communication | |
Connectivity | USB cable, SD card |
Software | Flashprint |
Input formats | 3MF, STL, OBJ, FPP, BMP, PNG, JPG, JPEG |
Output formats | GX/G Files |
Accepted File Types | 3MF, STL, OBJ, FPP, BMP, PNG, JPG, JPEG |
---|---|
Dimensions | 526 x 360 x 403mm |
Filament Types | PLA, Pearl PLA, PVA, ABS, ABS Pro, HIPS |
Max. Extruder Temperature | 240°C |
Number of Extruders | 2 |
Print Volume | 200 x 148 x 150mm |
Supplied Nozzel Diameter | 0.4mm |
Connectivity | USB Cable, SD card |
Filament Diameter | 1.75mm |
Filtration System | NA |
Max. Platform Temperature | 120°C |
Print Speed | 10 to 100mm/s |
Recommended Software | Flashprint |
Weight | 21kg |
To use this facility please Sign In.
Sign In