Flat Bit 10 x 152mm

<p>Faithfull Flat bits are designed to perform fast, clean cuts, will bore all types of timber and are equally efficient when drilling with or against the grain. All bits have a precision ground point and cutting surfaces with extended spurs for faster cutting. All sizes except the 6mm have a non-slip hexagonal shank with a locking mechanism compatible with adaptors or chucks with a built-in quick-release feature. A 300mm extension shank is available for use with flat bits of 16mm and above, for deep drill applications. Ideal for use with both mains or cordless drills</p> <p>Made to DIN 3126 quality with 1/4in hexagonal non-slip shaft.</p><p>Diameter: 10 mm</p> <p>Overall Length: 152 mm</p>

Trustpilot