Flex Power Tools 348.570 Sanding Paper Hook & Loop Triangle 100 Grit Pk 25

Standard range
Order Code:

96-0224

Brand: Flex Power Tools MPN: 348.570 EAN-13: 4030293135239
Qty Was Unit Price (Ex VAT)
1+ £56.89   £49.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

These triangular Flex sanding papers are ideal for grinding joint filler in drywall construction. When fitted onto a sander, their triangular shape makes them ideal for processing corners and edges. The sheets are punched to enable dust extraction.

They have hook and loop backing and are suitable for the following Flex models:
WSE 7 Vario Plus
WST 700 VV Plus.

The FLX348570 Sanding Papers have the following specifications:
Grit size: P100
Grit type: Fine
Height: 290mm.
Pack size: 25.


Type Sanding disc

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot