Flex Power Tools 349.267 Sanding Paper Hook & Loop Triangle 180 Grit Pk 25

Standard range
Order Code:

96-0228

Brand: Flex Power Tools MPN: 349.267 EAN-13: 4030293135703
Qty Was Unit Price (Ex VAT)
1+ £56.89   £49.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

These triangular Flex sanding papers are ideal for grinding joint filler in drywall construction. When fitted onto a sander, their triangular shape makes them ideal for processing corners and edges. The sheets are punched to enable dust extraction.

They have hook and loop backing and are suitable for the following Flex models:
WSE 7 Vario Plus
WST 700 VV Plus.

The FLX349267 Sanding Papers have the following specifications:
Grit size: P180
Grit type: Very fine
Height: 290mm.
Pack size: 25.


Type Sanding disc

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot