Flexovit 63642526784 Cloth Sanding Belts 75mm x 457mm Assorted - Pack Of 6

Image Representative of Range

Flexovit 63642526784 Cloth Sanding Belts 75mm x 457mm Assorted - Pack Of 6

Extended range
Order Code:

84-4325

Brand: Flexovit MPN: 63642526784 EAN-13: 3157625538719
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These assorted cloth sanding belts from Flexovit are made from tough and sharp high performance aluminium oxide. They are extremely durable, long lasting and suitable for use on a variety of surfaces.


  • Assorted grades - 2 x 50, 2 x 80, 2 x 120 Grit
  • Suitable for use on wood, paint and metal
  • Size (W x L) 75 x 457mm
  • Supplied in packs of 6
  • Manufacturer's part 63642526784

Note: Suitable for use with the following belt sanders: Black & Decker, Makita, Metabo, Peugeot, Skil, Stayer, Wen.

Type Sanding belt
Grit Various
Number In Pack 6
Size 457 x 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot