Flexovit Aluminium Oxide Fibre Discs

Flexovit Brand: Flexovit
<p>These high performance <STRONG>aluminium oxide fibre discs </STRONG>from <STRONG>Flexovit</STRONG> are tough and sharp and ideal for working on metal using an angle grinder. Available in a choice of grades and sizes.</p>
  • Extremely tough and durable fibre backing for longer product life
For use with the appropriate backing pad (available as Rapid parts 84-4361 or 84-4362).
Description Image Product Buy Qty Pricing (Ex VAT) Diameter Grit Pack Size Type
Flexovit 63642527534 Aluminium Oxide Fibre Discs 115mm Medium 50G - Pack Of 3
Flexovit 63642527534 Aluminium Oxide Fibre Discs 115mm Medium 50G - Pack Of 3
Standard range
Order code: 84-4352
MPN: 63642527534

4 in Stock, despatched in 4 days
1+ £5.55
115mm 50 3 Sanding disc
Flexovit 63642527531 Aluminium Oxide Fibre Discs 115mm Coarse 36G - Pack Of 3
Flexovit 63642527531 Aluminium Oxide Fibre Discs 115mm Coarse 36G - Pack Of 3
Standard range
Order code: 84-4353
MPN: 63642527531

2 in Stock, despatched in 4 days
1+ £5.80
115mm 36 3 Sanding disc
Flexovit 63642527538 Aluminium Oxide Fibre Discs 125mm Fine 80G - Pack Of 3
Flexovit 63642527538 Aluminium Oxide Fibre Discs 125mm Fine 80G - Pack Of 3
Standard range
Order code: 84-4354
MPN: 63642527538

5 in Stock, despatched in 4 days
1+ £5.55
125mm 80 3 Sanding disc
Flexovit 63642527562 Aluminium Oxide Fibre Discs 115mm Fine 80G - Pack Of 10
Flexovit 63642527562 Aluminium Oxide Fibre Discs 115mm Fine 80G - Pack Of 10
Standard range
Order code: 84-4357
MPN: 63642527562

5 in Stock, despatched in 4 days
1+ £14.00
115mm 80 10 Sanding disc
Flexovit 63642527561 Aluminium Oxide Fibre Discs 115mm Medium 50G - Pack Of 10
Flexovit 63642527561 Aluminium Oxide Fibre Discs 115mm Medium 50G - Pack Of 10
Standard range
Order code: 84-4358
MPN: 63642527561

1 in Stock, despatched in 4 days
1+ £15.00
115mm 50 10 Sanding disc
Flexovit 63642527550 Aluminium Oxide Fibre Discs 115mm Coarse 36G - Pack Of 10
Flexovit 63642527550 Aluminium Oxide Fibre Discs 115mm Coarse 36G - Pack Of 10
Standard range
Order code: 84-4359
MPN: 63642527550

20 in Stock, despatched in 4 days
1+ £17.00
115mm 36 10 Sanding disc
Order codeMftrs Part No.DiameterGrade
84-435163642527535115mmFine
84-435263642527534115mmMedium
84-435363642527531115mmCoarse
84-435463642527538125mmFine
84-435563642527537125mmMedium
84-435663642527536125mmCoarse
84-435763642527562115mmFine
84-435863642527561115mmMedium
84-435963642527550115mmCoarse


Trustpilot