Flexovit Detail Hook & Loop Sanding Sheets 105 x 175mm, Packs of 6

<p>These hook and loop <STRONG>sanding sheets </STRONG>from <STRONG>Flexovit </STRONG>fit Black &amp; Decker <STRONG>detail sanders</STRONG>. They are available with a choice of grades.</p>
  • Tough and sharp high performance aluminium oxide surface
  • Extremely durable and long lasting
  • Hook and loop backing allows quick and easy sheet changing
  • Suitable for use on wood, paint and metal
  • Size (W x H) 105 x 175mm
  • Supplied in packs of 6
Description Image Product MPN Pricing (Ex VAT) Buy Qty Grit Type Number In Pack Size
Flexovit 63642526405 Detail Hook & Loop Sanding Sheets 105 x 175mm Fine 120G
Flexovit 63642526405 Detail Hook & Loop Sanding Sheets 105 x 175mm Fine 120G
Extended range
63642526405
1+ £3.29

Available to back orderPlease contact us for lead time
120 Sanding sheet 6 175 x 105mm
Flexovit 63642526404 Detail Hook & Loop Sanding Sheets 105 x 175mm Medium 80G
Flexovit 63642526404 Detail Hook & Loop Sanding Sheets 105 x 175mm Medium 80G
Standard range
63642526404
1+ £3.29

5 in Stock, despatched in 2 days
80 Sanding sheet 6 175 x 105mm
Flexovit 63642526402 Detail Hook & Loop Sanding Sheets 105 x 175mm Coarse 50G
Flexovit 63642526402 Detail Hook & Loop Sanding Sheets 105 x 175mm Coarse 50G
Standard range
63642526402
1+ £3.29

50 in Stock, despatched in 4 days
50 Sanding sheet 6 175 x 105mm
Order codeMftrs Part No.Grade
84-430163642526405Fine
84-430263642526404Medium
84-430363642526402Coarse


Trustpilot