Flexovit Perforated 1/3 Orbital Sanding Sheets 93 x 230mm

<p>These 1/3 perforated <STRONG>sanding sheets </STRONG>from <STRONG>Flexovit</STRONG> are tough and durable and are ideal for general purpose sanding and stock removal. The combination of tough and sharp high-performance <STRONG>aluminium oxide</STRONG> and a heavy paper backing make these sanding sheets extremely durable and long lasting.</p>
  • Available with a range of finishes
  • Suitable for use on wood, paint and metal
  • Size 93 x 230mm
  • Supplied in packs of 10
Suitable for use with the following power tools: Black & Decker, Bosch, Casals, Festo, Makita, Metabo, Ryobi, Skil.
Description Image Product MPN Pricing (Ex VAT) Buy Qty Grit Type Number In Pack Size
Flexovit 63642526336 1/3 Sanding Sheets Orbital 93 x 230mm Perforated Fine 120G
Flexovit 63642526336 1/3 Sanding Sheets Orbital 93 x 230mm Perforated Fine 120G
Standard range
63642526336
1+ £1.29

1 in stock, despatched same dayAdditional quantity lead time 7 days
120 Sanding sheet 10 230 x 93mm
Flexovit 63642526335 1/3 Sanding Sheets Orbital 93 x 230mm Perforated Medium 80G
Flexovit 63642526335 1/3 Sanding Sheets Orbital 93 x 230mm Perforated Medium 80G
Standard range
63642526335
1+ £2.99

20 available to back orderBack-order availability date - 10/02/2025
80 Sanding sheet 10 230 x 93mm
Flexovit 63642526330 1/3 Sanding Sheets Orbital 93 x 230mm Perforated Coarse 50G
Flexovit 63642526330 1/3 Sanding Sheets Orbital 93 x 230mm Perforated Coarse 50G
Standard range
63642526330
1+ £2.99

15 available to back orderBack-order availability date - 10/02/2025
50 Sanding sheet 10 230 x 93mm
Order codeMftrs Part No.Grade
84-425763642526336Fine
84-425863642526335Medium
84-425963642526330Coarse


Trustpilot