Flexovit Silicon Carbide Finishing Sheets 230 x 280mm

Flexovit Brand: Flexovit
<p>These <STRONG>finishing sheets </STRONG>from <STRONG>Flexovit </STRONG>are covered in a high-quality sharp silicon carbide abrasive with a stearate coating which significantly improves performance by reducing friction and clogging. These <STRONG>glasspaper </STRONG>sheets are available in a range of grades from fine to extra coarse and in a choice of pack sizes.</p>
  • Ideal for sanding between coats
  • Achieves a very smooth surface.
  • Suitable for use on wood, paint, plaster and varnish.
  • Sheet size 230 x 280mm
Description Image Product Buy Qty Pricing (Ex VAT) Grade Grit size Type Abrasive Material Length Width
Flexovit 63642526300 Silicon Carbide Finishing Sheets 230 x 280mm Fine 240G
Flexovit 63642526300 Silicon Carbide Finishing Sheets 230 x 280mm Fine 240G
Standard range
Order code: 84-4235
MPN: 63642526300

50 in Stock, despatched in 4 days
1+ £3.70
Very Fine 240 Sanding Sheet Silicon Carbide 280mm 230mm
Flexovit 63642526299 Silicon Carbide Finishing Sheets 230 x 280mm Medium 180G
Flexovit 63642526299 Silicon Carbide Finishing Sheets 230 x 280mm Medium 180G
Standard range
Order code: 84-4236
MPN: 63642526299

5 in Stock, despatched in 2 days
1+ £3.70
Very Fine 180 Sanding Sheet Silicon Carbide 280mm 230mm
Flexovit 63642526294 Silicon Carbide Finishing Sheets 230 x 280mm Coarse 120G
Flexovit 63642526294 Silicon Carbide Finishing Sheets 230 x 280mm Coarse 120G
Standard range
Order code: 84-4237
MPN: 63642526294

15 in Stock, despatched in 4 days
1+ £3.70
Fine 120 Sanding Sheet Silicon Carbide 280mm 230mm
Flexovit 63642526296 Silicon Carbide Finishing Sheets 230 x 280mm Ext Coarse 80G
Flexovit 63642526296 Silicon Carbide Finishing Sheets 230 x 280mm Ext Coarse 80G
Standard range
Order code: 84-4238
MPN: 63642526296

5 in Stock, despatched in 4 days
1+ £3.70
Medium 80 Sanding Sheet Silicon Carbide 280mm 230mm
Order codeMftrs Part No.GradePack size
84-423563642526300Fine3
84-423663642526299Medium3
84-423763642526294Coarse3
84-423863642526296Extra coarse3
84-423963642526488Assorted3
84-424063642526573Fine15
84-424163642526569Medium15


Trustpilot