FLIR E5-XT 63909-1004 IR Camera w/MSX & WiFi 160x120, up to +400˚C

Order Code:

85-3811

Brand: FLIR MPN: 63909-1004 EAN-13: 4743254004009

Discontinued


The FLIR E5-XT (with Wi-Fi) is a very powerful thermal imaging camera that features an extended temperature range and Wi-Fi connectivity. The camera is ideal for the maintenance and repair of building, HVAC, industrial, electrical and mechanical applications.

The onboard MSX technology provides real time key details from the visible light scene to the thermal image to give you maximum scene detail, enabling you to quickly locate the problem area. Extended temperature ranges (-20°C to +400°C) allow users to cover new field of applications. The built-in Wi-Fi allows users to quickly connect with the FLIR Tools Mobile app for sharing images and sending reports easily from any location.

The camera has an automatic and focus-free lens with simple, intuitive controls. The display shows clear on-screen navigation for measurement tools and settings.

Includes camera, hard case, battery, USB cable, PSU/charger with EU, UK, US and Australian plugs, and printed documentation.
  • IR Resolution 160 x 120 pixels
  • Object Temperature Range –20°C to 400°C
  • Thermal Sensitivity < 100mK
  • Built for use in tough work environments
  • Lightweight and well-balanced
  • IP54 Enclosure easily withstands a 2m drop test
Type Thermal imaging camera
IR Resolution 160 x 120pixel

Reviews


Be the first to submit a review

Trustpilot