FLIR T198125 Battery Charger for Exx Series

Order Code:

60-8208

Brand: FLIR MPN: T198125 EAN-13: 4743254000513

Discontinued


This charger with power supply from FLIR powers all FLIR E/Exx Series cameras and is ideal for charging your spare battery while you carry on working! The stand-alone 2-bay battery charger includes a power supply with multiple plugs.
  • For the FLIR E/Exx Series
  • Easy to remove
  • Colour: black
  • Includes power supply
  • AC operation: 100–240V AC, 50/60Hz, 12V DC out
  • 3000mA at 12V DC
  • Battery charger size (133 x 86 x 51mm without battery)
  • Manufacturer's part T198125
Type Battery charger
IR Resolution N/A

Reviews


Be the first to submit a review

Trustpilot