Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

FLIR TG165 Imaging IR Thermometer

Order Code:  

85-3552

 
Brand: FLIR MPN: TG165 EAN-13: 0793950401651

Discontinued


The FLIR TG165 Imaging IR Thermometer is equipped with a thermal imaging camera allowing you to see issues that would be time consuming to find using a spot IR thermometer. FLIR's exclusive Lepton™ micro thermal camera provides a clear image so that you can quickly identify temperature differences in the work area. Place the on-screen cross hair over the point of interest, pull the trigger and the TG165 captures both the spot temperature and the thermal image for documentation. The thermometer has a simple menu system for easy function selection making it useable without special training. Its twin laser pointers gives this instrument even greater accuracy. It is equipped with a USB socket for fast downloading of data and has a micro-SD card slot.

Other features include a tripod mount, micro Li-Ion rechargeable battery, 4 x preset emissivity levels plus custom emissivity adjustment. The instrument has CE / CB / FCC / FDA certifications and is drop tested to 2m (6.5ft). Supplied with a lanyard, USB cable, international charger (US, UK, EU, AU, CN), 8Gbyte micro-SD card and technical documentation.


  • 24:1 spot size ratio for added safety
  • Twin laser pointers for accuracy
  • Rugged construction to survive in toolbags
  • 80 x 60 pixel thermal image
  • 176 x 220 TFT screen
  • Measurement range -25 to +380°C (13°F to 716°F)
  • 186 x 55 x 94mm (7.3 x 2.2 x 3.7in)
  • Manufacturers part no. TG165

Click anywhere on this link to see how the Hop Valley Brewing Co use the FLIR TG165 Imaging IR Thermometer.

Click anywhere on this link to see how Automotive Engineers use the FLIR TG165 Imaging IR Thermometer.

Click anywhere on this link to see how Reitmeier Mechanical use the FLIR TG165 Imaging IR Thermometer.

Click anywhere on this link for how to check the Distance to Spot Ratio using the FLIR TG165 Imaging IR Thermometer.


Distance To Spot Ratio Yes
IR Resolution 80 x 60pixel
Resolution 0.1°C
Temperature Range -25 to +380°C
Type Imaging IR thermometer

Reviews


Be the first to submit a review

Trustpilot