Christmas Opening Hours and Delivery Dates here

Fluke 1652C Multifunction Installation Tester

Order Code:

85-3626

Brand: Fluke MPN: FLUKE 1652C

Discontinued


The Fluke 1652C installation tester builds upon the rugged reputation of the earlier 1650 Series, only it has been re-designed to meet your need for more productive test tools.

The Fluke 1652C installation tester will verify the safety of electrical installations in domestic, commercial and industrial applications. It can ensure that fixed wiring is safe and correctly installed to meet the requirements of IEC 60364, HD 384 and all relevant local standards.

The 1652C has many features including the ability to take two measurements at once and view them on a dual display. The PEFC/PSC and loop impedance are measured and displayed in parallel, saving you more than 50% of test time compared to other loop testers.

There is an additional new high current loop mode. Faster measurements compared to loop tests with non-trip mode for RCD's. The rotary dial knob indicates clearly which function has been selected, all functionalities on one spot, and no complex multi-level menus. The large backlit display will clearly show symbols, and exceptionally wide viewing angle is ideal for easy and safe readings.


  • Fast high current loop test
  • Variable RCD current mode for customized settings
  • PASS/FAIL indication for RCD tests
  • Select voltage measurement between L-N, L-PE and N-PE
  • Zero adaptor for easy test lead compensation (included with standard scope of supply)

Whats in the box?

  • 6x AA Cell batteries
  • C1600 Hard carrying case
  • Zero adaptor
  • Mains test cord
  • TL165X/STD Standard Test Lead Set
  • Padded carrying strap
  • Quick reference guide
  • TP165X Remote control probe and lead
  • Users manual on CD-ROM

Trustpilot