The complete tester for advanced users and virtually all electrical wiring installations from domestic to commercial and industrial. This is the instrument that has it all, all the test functions you need (including phase rotation test) to in-built memory for documenting results. The Fluke 1653B makes it the complete solution for professionals who need to have the best tool available.
The Fluke 1653B is a multifunction electrical tester with a memory which verifies the safety of all electrical installations. It can ensure that fixed wiring is safe and correctly installed to meet the requirements of 17th Edition Wiring regulations, Part P testing standards, BS7671, IEC 60364, HD 384 and all relevant local standards. The unique ergonomic design, low weight, and padded neck-strap to free your hands, make operating the multifunction tester a pleasure. With easy-to-operate controls and a large display with exceptionally wide viewing angle, it is also comfortable and safe to use.
- Fast high current loop test
- Variable RCD current mode for customized settings
- PASS/FAIL indication for RCD tests
- FLUKE-1651 with 250V insulation test voltage (250V, 500V and 1000V)
- Select voltage measurement between L-N, L-PE and N-PE
- Zero adaptor for easy test lead compensation, available as new accessory and also included with standard scope of supply
- Voltage and frequency
- Wiring polarity checker
- Insulation resistance 50,100,250,500 and 1000v
- Loop and line resistance
- PFC/PSC (fault/ short circuit current)
- Continuity
- Loop Impedance
- RCD Tripping time
- RCD Tripping current level (ramp test)
- Automatic RCD test sequence
- Tests DC Sensitive RCD's
- Earth resistance
- Phase sequence indicator
- Self test
- Illuminated display
- Live Voltage Indicator
- Battery Indicator and battery test function
- Memory - 500 measurements
- Computer interface