Christmas Opening Hours and Delivery Dates here

Fluke 1730 Mains Analyser

Order Code:

64-8000

Brand: Fluke MPN: 4276693
  • Country of Origin:
  • View All

Discontinued


The Fluke 1730 is a Three-Phase Electrical Energy Logger/ Analyser that has been designed specifically for energy conscious customers. The 1730 introduces a new simplicity to discovering sources of electrical energy waste. You will be able to discover when and where energy in your facility is being consumed; from the service entrance to individual circuits.

The Fluke 1730 Energy Analyser software package allows you to build load studies so you can compare multiple data points over time to build a complete picture of energy usage, which is the first step to reduce the cost of your energy bill.

The load studies discover how much energy individual pieces of equipment are consuming, and when they are operating at minimum and maximum capacity. Check capacity of circuits prior to adding additional loads (various standards exist for this process). The load studies can also identify situations where you may be exceeding the allowable load on the circuit or when an agreed peak demand applies from the utility.

Applications and User's: General Facilities Staff, Facilities Engineers, Building Managers, Residential /Commercial Electricians and Energy consultants.

What's in the Box?
Fluke 1730
Power Supply
Voltage Test Lead
Dolphin Clip, Black
i1730-flex1500iFlex Flexible Current Probes, 30.5cm
Colour-coded Wire Clips
Power Cord
Test lead set with stackable plugs, 10cm
Test lead set with stackable plugs, 2m
DC Power Cable
Mini-USB USB Cable A
Soft Storage Bag/Case
Input Connector Decal
Documentation Info Pack
4 Gbyte USB Flash Drive (includes Fluke Energy Analyse installer and User's Manual)


  • Bright, colour touch screen display for easy control
  • Key measurements: Voltage, Current, Power, Power factor and associated values
  • Comprehensive logging
  • Optimised user interface: Quick, guided, graphical setup
  • Complete ‘in-the-field' setup through the front panel
  • Wide range power
  • Two USB ports
  • Compact size: Designed to fit in tight spaces and panels
  • Highest safety rating in the industry
  • Battery life: Four hour operating time
  • Kensington lock fitting
  • Energy Analyse application software free to download
  • Available: Fluke 1730 Hanger Kit for Mains Analyser (order code 64-7998)
  • Manufacturer's part: Fluke 1730
Type Mains analyser
AC Voltage 1000V

Trustpilot