Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Fluke 190-502/UK Scopemeter 190 Series II

Order Code:  

85-5121

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 4025650 Copy to clipboard EAN-13: 0095969601733
 Report an error

Discontinued

This Fluke 190-502/UK Series II ScopeMeter Portable Oscilloscope is one of the first high-performance scopes specially built for use in harsh industrial environments.

It has 2 independently insulated input channels and a bandwidth of 500MHz, coupled with an IP51 dust- and drip-water proof rating and a CAT III 1000 V/CAT IV 600V safety rating.


  • Two independent floating isolated inputs, up to 1000V
  • Accuracy: ±2.1% (vertical); ±0.01% (horizontal timing)
  • Up to 5GS/s real time sampling (depending on how many channels used)
  • Deep memory: 10,000 points per trace waveform capture (scope mode)
  • CAT III 1000V/CAT IV 600V safety rated for industrial environments
  • Up to seven hours of battery operation using BP291
  • Isolated USB host port for direct data storage to a USB memory device
  • USB device port for easy PC communication
  • Easy access battery door for quick battery swaps in the field
  • Compact and only 2.2kg (4.8 lb) weight
  • Security slot: lock down oscilloscope with Kensington® lock while unattended
  • IP51 rating, dust- and drip-proof
  • Connect-and-View™ triggering for intelligent, automatic triggering on fast, slow and even complex signals
  • Frequency spectrum using FFT-analysis
  • Automatic capture and Replay of 100 screens
  • ScopeRecord™ Roll mode gives 30,000 points per input channel for low frequency signal analysis
  • TrendPlot™ paperless recorder mode with deep memory for long-term automatic measurements
  • Built-in 5,000 count Digital Multimeter
  • Fluke type 190-502/UK
Accuracy ±2.1%
Bandwidth 500MHz
No. of Channels 2

Reviews


Be the first to submit a review

Trustpilot