Christmas Opening Hours and Delivery Dates here

Fluke 1AC-E4 KIT Two Pole Voltage Tester T5-1000, 1AC-II, H5

Order Code:

64-8040

Brand: Fluke MPN: 2098657 EAN-13: 95969242660
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £326.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Fluke 1AC-E4 Voltage Measurement Kit comprises of a Two Pole Voltage Tester T5-1000, a 1AC-II VoltAlert, and batteries.

The Fluke T5 1000V Electrical Tester is able to check voltage, continuity and current with the one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest.

The OpenJaw™ current lets you check current up to 100A, without breaking the circuit. It is has tough test leads that stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch.

The detachable SlimReach™ Test Probes are customised for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The supplied holster lets you clip the T5 onto your belt.

The VoltAlert is an AC Non-Contact Voltage Tester from Fluke that is easy to use. Just touch the tip to a terminal strip, outlet, or supply cord. When the tip glows red and the unit beeps, you know there is voltage present. Electricians, maintenance, service, safety personnel, and homeowners can quickly test for energised circuits in the workplace or at home.

What's in the Box?
Fluke T5-1000
2x AA batteries
Removable 4mm test probes
Fluke 1AC-II
2x AAA batteries
Fluke H5 Rugged holster with flap
Instruction manual


Fluke T5-1000 Two Pole Voltage Tester

  • Automatically measures volts ac and volts dc with precise digital resolution
  • Displays resistance to 1000Ω
  • Easy and accurate OpenJaw™ current measurement
  • Continuity beeper
  • Compact design with neat probe storage
  • Rugged enough to withstand a 3m drop
  • Detachable SlimReach™ probe tips are customized for national electrical standards
  • Test leads accept Fluke accessory test clips
  • Can stay connected much longer than solenoid type tester
  • Auto off mode to conserve battery life
  • Optional holster attaches to a belt and neatly stows test leads

VoltAlert™ AC Non-Contact Voltage Tester

  • Voltbeat™ technology and continuous self-test
  • Upon detection, tip glows and beeper sounds
  • CAT IV 1000V for added protection
  • Expanded range: 90V to 1000V AC
  • Two-year warranty
  • Manufacturer's part: Fluke 1AC-E4 Kit
Type Voltage measurement kit
AC Voltage 1000V
DC Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot