Christmas Opening Hours and Delivery Dates here

Fluke 2098714 80PK-26 Universal Probe -40 to +816°C Sensor Type K

Order Code:

25-8711

Brand: Fluke MPN: 2098714 EAN-13: 0095969242714
Qty Unit Price (Ex VAT)
1+ £191.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Thermocouple type K with verjungter tip for air and non-corrosive gases surfaces

Measuring range: -40 to +816 °C .


Type Probe
Probe Length 203mm
(Ø) 4.8mm
Calibrated to Manufacturer's standards (no certificate)
Connector TE mini I/O connector
Dim (Ø) 4.8 mm
Pick-up time (details) 3s
Sensor Type K
Temperature accuracy ±2.2°C
Temperature reading range -40 up to +816 °C
Temperature reading range (max.) +816°C
Temperature reading range (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot