Fluke 52 Ii Thermometer

Order Code:

85-3606

Brand: Fluke MPN: FLUKE 52 II

Discontinued


This Fluke 52 series II represents a significant advance in thermocouple type thermometers. Following in the footsteps of the successful original 50 series, the series II offers break-through technology. This advancement yields unmatched "laboratory grade" accuracy (0.05% +0.3°C) inside a rugged handheld test tool.
  • User selectable °C or °F
  • 1°C or 0.1°C (1°F or 0.2°F) resolution - internal jumper
  • Accepts J- or K-Type thermocouples
  • Wide variety of interchangeable thermocouple probes available
  • READ hold
  • Self test
  • Single thermocouple Input
  • Dual thermocouple Input
  • Differential temperature (T1 -T2)
  • SCAN function (T1, T2, T1 -T2, . . .)
  • Min / max record
  • Push button selectable resolution

Reviews


Be the first to submit a review

Trustpilot