Fluke 572-2 Infrared Thermometer

Order Code:

55-1723

Brand: Fluke MPN: 4328074 EAN-13: 0095969667562

Discontinued


The Fluke 572-2 infrared thermometer can stand up to tough industrial, electrical, and mechanical conditions and is an ideal instrument for the power utility, metal refining and smelting, glass, cement, petrochemical or many other demanding industries. In these difficult environments operators will benefit from the 60:1 distance to measuring spot ratio and the dual laser sight for accurately targeting temperatures between -30 and +900°C. The thermometer uses soft-keys and menus to make operation quick and simple such as starting data logging or setting alarm levels. When saving a temperature reading the instrument also records the emissivity, a time stamp and the thermocouple reading if present. Supplied with a K-type thermocouple bead probe, USB 2.0 computer interface cable, FlukeView® Forms documenting software, hard carrying case, getting started guide (print) and user's manual (CD).


  • Infrared and thermocouple temperature on backlit display
  • IR temperature range -30 to 900°C (-22 to 1652°F)
  • K-type thermocouple temperature range -270 to 1372°C (-454 to 2501°F)
  • Current temperature plus MAX, MIN, DIF, AVG temperature displays
  • High and low temperature alarm
  • Data storage and review (99 data sets)
  • Tripod mount
  • USB 2.0 computer interface cable
  • Dimensions 176.9 x 163.6 x 51.8mm (6.965 x 6.441 x 2.039 in)
  • Weight: 322g
Type Infrared thermometer
Resolution 0.1°C
Temperature Range -30 to +900°C

Reviews


Be the first to submit a review

Trustpilot