Fluke 6500-2 UK Kit Portable Appliance Tester Kit

Fluke 6500-2 UK Kit Portable Appliance Tester Kit

Order Code:

85-3580

Brand: Fluke MPN: 4377132 EAN-13: 0095969680844

Discontinued


This Fluke 6500 Portable Appliance Tester Kit has a redefined auto test capability that helps increase the number of portable appliance tests performed per day.

Designed to enable you to work faster without compromising safety, it is very lightweight (approximately 3kg), so making it easy to carry around when working on-site. The supplied hard carrying case offers protection during transit but also includes extra storage space for accessories and other tools.

The tester is also extremely compact, and possesses a traditional ruggedness to withstand working in the field. Packed with all the features you need for testing portable appliances, this well-priced, unique unit is the complete all-in-one solution. All the pre-set test routines are initiated from a single button, not only simplifying testing but also facilitates a faster, more efficient way of working.


  • Lightweight & easy to carry
  • Pre-set tests speed up tests and save time
  • Can store test site and location with PAT results
  • Tests IEC leads including polarity check
  • Connects to barcode readers, PC and printers
  • Performs earth leakage and touch current tests
  • Test lead, probe and crocodile clip
  • Extension lead test
  • SPScan15 Barcode scanner
  • Appliance pass and fail labels
  • Barcode appliance number labels
Type Portable appliance tester kit
Customisable Test Groups No
Keypad QWERTY
On-board Memory Yes
Power Source Mains

Reviews


Be the first to submit a review

Trustpilot