Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fluke 700GA5 Digital Manometer

Order Code:  

64-8002

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 4353550 Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

The Fluke 700GA5 is a Precision Pressure Gauge Calibrator, rated at 0 to 2 bar absolute. The Fluke 700GA5 was designed to handle all of your pressure calibration needs.

The 700GA5 is a high-accuracy digital pressure test gauge, accurate to 0.05% FS. It can be used as a calibration reference or in any application where high-accuracy pressure measurement is required.


  • Absolute pressure measurement ranges 30 psia
  • Accuracy to 0.05 % of full scale
  • Reference class gauge accuracies to 0.05 % of reading
  • Easy to use, rugged construction for reliable performance
  • CSA; Class 1, Div 2, Groups A-D rating
  • Combine with the 700PTPK or 700HTPK pump kits for a complete pressure testing solution
  • Log up to 8,493 pressure measurements to memory (requires 700G/TRACK software)
  • Manufacturer's part: Fluke 700GA5
Type Precision test guage
Measurement Range 0 to 2bar

Reviews


Be the first to submit a review