Fluke 80PK-11 Type-K Flexible Cuff Thermocouple Temperature Probe

Order Code:

85-3666

Brand: Fluke MPN: 2724500 EAN-13: 0095969364362

Discontinued


The Fluke 80PK-11 Type-K hook & loop thermocouple temperature probe has been designed to be compatible with any temperature measuring instrument that accepts type-K thermocouples. It has a miniature thermocouple connector, and has cold reference junction compensation.

Designed for hands free measurement of HVAC temperature measuring applications. Use multiple probes and leave in place for route based routine maintenance.


  • Cable total length: 1m, 0.97m, lead wire, 49.5cm hook & loop cuff
  • Connector type: yellow mini-thermocouple with 0.500in pin
Type Temperature probe
Length 1m
Suitable For Use With Type-K Thermocouple

Reviews


Be the first to submit a review

Trustpilot