Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Fluke 87V/E2 Industrial Electrician Combo Kit

Order Code:  

55-2323

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 3947864 Copy to clipboard EAN-13: 0095969586740
 Report an error

Discontinued

This new Fluke 87V/i410 combo kit combines the Fluke 87V industrial multimeter with the i410 AC/DC current clip and the new padded C115 carrying bag. The Fluke 87V series offers improved measurement functions, troubleshooting features, resolution and accuracy to solve more problems on motor drives, in plant automation, power distribution, and electromechanical equipment. Use its low pass filter function to measure voltage and frequency accurately on electrically noisy equipment like adjustable speed motor drives. Use the peak capture function to detect intermittent problems and transients as fast as 250µs. Included in the kit is Fluke 87V multimeter, a C35 soft carrying case, TL224 test leads, TP238 slim reach probes, AC220 aligator clips, holster, 80BK temperature sensor and a user manual.


  • True-RMS voltage and current for accurate measurements on non-linear signals
  • Min., max., average recording to capture variations automatically
  • Audible continuity, diode test and duty cycle
AC Voltage Max. 1000V
DC Voltage Max. 1000V
Display Count 6000
Frequency Max. 0.0001GHz
No. of Digits 3.75
Resistance Max 50000000Ω

Reviews


Be the first to submit a review

Trustpilot