Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fluke Fluke-1730-TL2M 4mm Safety Test Leads

Order Code:  

55-8575

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: FLUKE FLUKE-1730-TL2M Copy to clipboard
 Report an error

Discontinued

The Fluke 1730-TL2M 4mm safety test lead set is compatible with the Fluke 1730 three-phase energy logger.


  • Straight plug
  • Length 2m
  • PVC red/black
  • Safety rating CAT III 1000 V
Type Test lead set

Reviews


Be the first to submit a review