Fluke PV350 Pressure Vacuum Module

Order Code:

17-1095

Brand: Fluke MPN: 919811 EAN-13: 0095969017060

Discontinued


The Fluke PV350 measures gauge pressure; the difference between atmospheric (barometric) pressure and the pressure (or vacuum) applied to the pressure port on the transducer. It then converts that measurement to 1mV dc per unit. The PV350 is compatible with Industrial gases and liquids that are compatible with 316 stainless steel. The DMM has to have input impedance of 10MΩ.


  • Compatible with all Fluke and most popular DMMs
  • Digital pressure and vacuum measurements in a single module
  • Transducer sealed in 316 stainless steel compatible with variety of liquids and gases
  • Measures vacuum to 76cm Hg
  • Displays results in English (psig of Hg) or metric (kPa or cm Hg) units
  • Measures pressure to 3447kPa (500psig)
Colour Black
Contact Material Stainless steel
Current Rating N/A
Insulation Material PVC
Length N/A
Type Pressure vacuum module
Voltage Rating N/A

Reviews


Be the first to submit a review

Trustpilot