Christmas Opening Hours and Delivery Dates here
Fluke Scopemeter 196C (Colour)

Fluke Scopemeter 196C (Colour)

Order Code:

85-3551

Brand: Fluke MPN: FLUKE 196C

Discontinued


Buy Fluke Scopemeter 196C (Colour) - for the more demanding applications, the ScopeMeter 190 Series high-performance oscilloscopes offer specifications usually found on top-end bench instruments.

Offering 100MHz bandwidth for capturing high frequency signals, as found in today's state-of-the-art electronics, 1 GS/s real-time sampling and an advanced memor of up to 27,500 points per input this meter is ideal for engineers who need the full capabilites of a high-performance oscilloscope in a handheld, batter powered instrument.


  • Rugged, compact and battery powered. Dual-input - 100 MHz bandwidth
  • Up to 1 GS/s real-time sampling per input
  • High resolution Colour display
  • Frequency Spectrum Analysis using FFT (NEW)
  • High waveform resolution of 3,000 datapoints per channel (NEW)
  • Connect-and-View automatic triggering and a full range of manual trigger modes
  • Digital Persistence for analyzing complex dynamic waveforms like on an analog scope
  • Fast display update rate for seeing dynamic behaviour instantaneously
  • Automatic capture and replay of 100 screens
  • 27,500 points per input record length using ScopeRecord mode
  • TrendPlot paperless chart recorder for trend analysis up to 22 days
  • Up to 1000 V independently floating isolated inputs
  • Waveform reference for visual comparisons and automatic pass/fail testing of waveforms
  • Vpwm function for motor drive and frequency inverter applications.
  • 1000V CAT II and 600 V CAT III safety certified
Bandwidth 100MHz

Trustpilot