Christmas Opening Hours and Delivery Dates here

Fluke T90, T110, T130 and T150 Two Pole Voltage and Continuity Testers

Fluke Brand: Fluke

All electricians need a two pole tester. Experienced professionals know that they can, and should trust their job, their reputation, and even their personal safety to Fluke electrical test tools. This family of two pole voltage and continuity testers is no exception. Built with state of the art measurement and safety technology, these testers offer everything you expect from Fluke, and a little bit more.

The Fluke T90/T110/T130 and T150 are two pole voltage and continuity testers. They are now more rugged and easier to use than ever before. They produce fast test results the way you need them, with large, easy to use buttons, bright backlights, and clear audible and physical indicators designed for any work situation.

Being rugged, they have been built to last. The high-quality construction includes a heavy duty moulded case, a thicker cord with wear indicator, sturdy battery case, and well-fitting and durable probe protector. The enhanced ergonomic design feels good in your hand, is easy to use (even with gloves) and quick, secure probe docking.

The Fluke T90/T110/T130 and T150 are a complete family of testers with the features, functions, and price/performance to fit your applications and preferences.

  • CAT II 690V, CAT III 690V and CAT IV 600V, safety rating
  • 4-ways to detect AC/DC voltage
  • Backlit graduated scale and backlit indicators
  • Vibration provides tactile feedback (T110, T130, T150)
  • Audio On/Off for testing in quiet areas
  • Never guess whether your batteries are in good working order
  • Detects voltage even with discharged batteries
  • Improved probe docking for secure storage
  • Phase rotation indicator for 3-phase systems
  • RCD functionality
  • Display hold (T130, T150)
  • Built in electric torch (T110, T130, T150)
  • Single phase voltage offers fast identification of live conductors
  • Probe tip protection adapts to your changing environment
  • Probe tip protector and storage accessory
  • Resistance testing (T150)
  • WearGuard insulation shows damage to test leads
Description Image Product Buy Pricing (Ex VAT) AC Voltage DC Voltage Type
Fluke T90 Voltage Continuity Tester
Fluke T90 Voltage Continuity Tester
Extended range
Order code: 85-3592
MPN: 4016945

Available to back orderBack-order availability date - 10/02/2026
1+ £60.83
Price per unit Ex VAT
12 to 690V 12 to 690V Voltage continuity tester
Fluke T130 Voltage/Continuity Tester With LCD, Switchable Load
Fluke T130 Voltage/Continuity Tester With LCD, Switchable Load
Extended range
Order code: 85-3594
MPN: 4016961

Available to back orderBack-order availability date - 28/01/2026
1+ £130.82
Price per unit Ex VAT
6 to 690V 6 to 690V Voltage continuity tester
Model T90 T110 T130 T150
Order code85-359285-359385-359485-3595
Voltage AC/DC 12V to 690V12V to 690V 6V to 690V 6V to 690V
Continuity0 to 400kΩ0 to 400kΩ0 to 400kΩ0 to 400kΩ
Frequency0/40 to 400Hz0/40 to 400Hz0/40 to 400Hz0/40 to 400Hz
Phase rotation

-

100V to 690V100V to 690V100V to 690V
Resistance measurement

-

-

-

Up to 1999Ω
Response time (LED) < 0.5s< 0.5s< 0.5s< 0.5s
200kΩ input impedance

3.5mA @ 690V

3.5mA@ 690V3.5mA @ 690V3.5mA @ 690V
1.15mA @ 230V1.15mA @ 230V1.15mA @ 230V1.15mA @ 230V
7kΩ input impedance

-

30mA @ 230V30mA @ 230V30mA @ 230V
Safety rating CAT II 690VCAT III 690VCAT III 690VCAT III 690V
CAT III 600VCAT IV 600VCAT IV 600VCAT IV 600 V
IP rating IP54 IP64 IP64 IP64


Trustpilot