This thermal imager is the perfect tool to add to your problem solving arsenal. Built for tough work environments, this high-performance, fully radiometric infrared camera is ideal for troubleshooting electrical installations, electro-mechanical equipment, process equipment, HVAC/R equipment and others. See things both ways; infrared and visual (visible light) images fused together communicating critical information faster and easier; traditional infrared images are no longer enough. IR-Fusion, a patent-pending technology that simultaneously captures a digital photo in addition to the infrared image and fuses it together taking the mystery out of IR image analysis. IR-Fusion is standard on Ti10 models.
- Enhanced problem detection and analysis capabilities with IR-Fusion Technology
- Scroll through the different viewing modes quickly
- Identify trouble areas in full IR thermal, picture-in-picture, or automatic blend visual and thermal images
- Optimized for field use in harsh work environments
- Engineered and tested to withstand a 2m drop
- Withstands dust and water-tested to an IP54 rating
- Delivers the clear, crisp images needed to find problems fast
- Identify even small temperature differences that could indicate problems
- Intuitive, three-button menu is easy to use-simply navigate
- Everything needed to get started is included
- Adjustable hand strap for left-or right-handed use
- Training DVD is now included free
Type | Thermal imaging camera |
IR Resolution | 160 x 120pixel |
---|